



0430450820 | |
|---|---|
DigiKey Part Number | 23-0430450820TR-ND - Tape & Reel (TR) 23-0430450820CT-ND - Cut Tape (CT) 23-0430450820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450820 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450820 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 80,72680 Kč | 16 145,36 Kč |
| 400 | 76,87473 Kč | 30 749,89 Kč |
| 600 | 74,70738 Kč | 44 824,43 Kč |
| 1 000 | 72,06493 Kč | 72 064,93 Kč |
| 1 400 | 70,37585 Kč | 98 526,19 Kč |
| 2 000 | 68,62934 Kč | 137 258,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 100 | 84,77310 Kč | 8 477,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 100 | 80,93680 Kč | 8 093,68 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |











