


0430451820 | |
|---|---|
DigiKey Part Number | 900-0430451820TR-ND - Tape & Reel (TR) 900-0430451820CT-ND - Cut Tape (CT) 900-0430451820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451820 |
Description | CONN HEADER SMD 18POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,28000 Kč | 1 472,80 Kč |
| 25 | 138,04920 Kč | 3 451,23 Kč |
| 50 | 131,46000 Kč | 6 573,00 Kč |
| 100 | 125,18380 Kč | 12 518,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,36190 Kč | 26 072,38 Kč |
| 400 | 124,14385 Kč | 49 657,54 Kč |
| 600 | 120,64577 Kč | 72 387,46 Kč |
| 1 000 | 116,37953 Kč | 116 379,53 Kč |
| 1 400 | 113,65302 Kč | 159 114,23 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |




