


0430452020 | |
|---|---|
DigiKey Part Number | 900-0430452020TR-ND - Tape & Reel (TR) 900-0430452020CT-ND - Cut Tape (CT) 900-0430452020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452020 |
Description | CONN HEADER SMD 20POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,18600 Kč | 1 591,86 Kč |
| 25 | 149,20320 Kč | 3 730,08 Kč |
| 50 | 142,07660 Kč | 7 103,83 Kč |
| 100 | 135,29430 Kč | 13 529,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 140,89240 Kč | 28 178,48 Kč |
| 400 | 134,17198 Kč | 53 668,79 Kč |
| 600 | 130,39163 Kč | 78 234,98 Kč |
| 1 000 | 125,78075 Kč | 125 780,75 Kč |
| 1 400 | 122,83350 Kč | 171 966,90 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |




