Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASM722PTR13X

DigiKey Part Number
SC2028-2-ND - Tape & Reel (TR)
SC2028-1-ND - Cut Tape (CT)
SC2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RASM722PTR13X
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM722PTR13X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Jack
Current Rating (Amps)
5 A
Gender
Male
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Housing Material
Thermoplastic
Actual Diameter
0.076" (1.93mm ID), 0.248" (6.30mm OD)
Contact Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 3 Contacts
Body Color
Black
Internal Switch(s)
Single Switch, Normally Closed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,13500 Kč491,35 Kč
2546,05280 Kč1 151,32 Kč
5043,84800 Kč2 192,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12041,22083 Kč4 946,50 Kč
24039,25225 Kč9 420,54 Kč
36038,14461 Kč13 732,06 Kč
60036,79445 Kč22 076,67 Kč
84035,93158 Kč30 182,53 Kč
1 20035,03919 Kč42 047,03 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč