Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
RASM722X
RASM722X

RASM722X

DigiKey Part Number
RASM722X-ND
Manufacturer
Manufacturer Product Number
RASM722X
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM722X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Contact Material - Plating
Tin
Gender
Male
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material
Copper Alloy
Actual Diameter
0.076" (1.93mm ID), 0.248" (6.30mm OD)
Body Color
Black
Number of Positions/Contacts
2 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Single Switch, Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,87000 Kč418,70 Kč
2539,23280 Kč980,82 Kč
5037,35960 Kč1 867,98 Kč
10035,57480 Kč3 557,48 Kč
30032,91927 Kč9 875,78 Kč
50031,75402 Kč15 877,01 Kč
1 00030,23859 Kč30 238,59 Kč
2 50028,34671 Kč70 866,78 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč