



OAA160S | |
|---|---|
DigiKey Part Number | OAA160S-ND |
Manufacturer | |
Manufacturer Product Number | OAA160S |
Description | SSR RELAY SPST-NO 50MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 50 mA |
Packaging Tube | On-State Resistance (Max) 100 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 229,36100 Kč | 2 293,61 Kč |
| 25 | 219,02600 Kč | 5 475,65 Kč |
| 50 | 211,51280 Kč | 10 575,64 Kč |
| 100 | 204,25170 Kč | 20 425,17 Kč |
| 250 | 195,02608 Kč | 48 756,52 Kč |
| 500 | 188,32098 Kč | 94 160,49 Kč |
| 1 000 | 181,84163 Kč | 181 841,63 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |










