



0430451020 | |
|---|---|
DigiKey Part Number | WM1811TR-ND - Tape & Reel (TR) WM1811CT-ND - Cut Tape (CT) WM1811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451020 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451020 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,86900 Kč | 1 108,69 Kč |
| 100 | 94,22850 Kč | 9 422,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 100,08800 Kč | 20 017,60 Kč |
| 400 | 95,31308 Kč | 38 125,23 Kč |
| 600 | 92,62673 Kč | 55 576,04 Kč |
| 1 000 | 89,35090 Kč | 89 350,90 Kč |
| 1 400 | 87,25704 Kč | 122 159,86 Kč |
| 2 000 | 85,09135 Kč | 170 182,70 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |









