Pin Contact Tin 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 14-16 AWG Crimp Stamped
Example of Mega-Fit assembly

1054170334

DigiKey Part Number
WM26666TR-ND - Tape & Reel (TR)
WM26666CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054170334
Description
MEGA-FIT MALE TML PRE-TIN 14/16A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,76700 Kč47,67 Kč
254,46840 Kč111,71 Kč
504,25000 Kč212,50 Kč
1004,04630 Kč404,63 Kč
2503,79308 Kč948,27 Kč
5003,61166 Kč1 805,83 Kč
1 0003,43884 Kč3 438,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18022 Kč9 540,66 Kč
6 0003,02833 Kč18 169,98 Kč
9 0002,94294 Kč26 486,46 Kč
15 0002,83876 Kč42 581,40 Kč
21 0002,77219 Kč58 215,99 Kč
30 0002,70335 Kč81 100,50 Kč
75 0002,53423 Kč190 067,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč