Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133091300

DigiKey Part Number
900-2133091300-ND
Manufacturer
Manufacturer Product Number
2133091300
Description
HAND TOOL - MEGA FIT 14AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
14 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 395,14000 Kč9 395,14 Kč
58 708,79400 Kč43 543,97 Kč
108 429,29000 Kč84 292,90 Kč
258 073,77280 Kč201 844,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9 395,14000 Kč
Unit Price with VAT:11 368,11940 Kč