Pin Contact Tin 12 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 12 AWG Crimp Stamped
Example of Mega-Fit assembly

1054170333

DigiKey Part Number
WM26665TR-ND - Tape & Reel (TR)
WM26665CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1054170333
Description
MEGA-FIT MALE TML PRE-TIN 12AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 12 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,76700 Kč47,67 Kč
254,46840 Kč111,71 Kč
504,25000 Kč212,50 Kč
1004,04630 Kč404,63 Kč
2503,79308 Kč948,27 Kč
5003,61166 Kč1 805,83 Kč
1 0003,43884 Kč3 438,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45102 Kč10 353,06 Kč
6 0003,28626 Kč19 717,56 Kč
9 0003,19359 Kč28 742,31 Kč
15 0003,08055 Kč46 208,25 Kč
21 0003,00829 Kč63 174,09 Kč
30 0002,93359 Kč88 007,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč