




1054111102 | |
|---|---|
DigiKey Part Number | WM26659-ND |
Manufacturer | |
Manufacturer Product Number | 1054111102 |
Description | CONN PLUG HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1054111102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 50 | 14,19040 Kč | 709,52 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 250 | 12,66600 Kč | 3 166,50 Kč |
| 900 | 11,57060 Kč | 10 413,54 Kč |
| 1 800 | 11,01823 Kč | 19 832,81 Kč |
| 2 700 | 10,70758 Kč | 28 910,47 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











