




1053252007 | |
|---|---|
DigiKey Part Number | WM15195-ND |
Manufacturer | |
Manufacturer Product Number | 1053252007 |
Description | NANO-FIT TPA V0 WHT 7 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053252007 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 7 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,91440 Kč | 72,86 Kč |
| 50 | 2,77180 Kč | 138,59 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 250 | 2,47356 Kč | 618,39 Kč |
| 500 | 2,35556 Kč | 1 177,78 Kč |
| 1 000 | 2,24280 Kč | 2 242,80 Kč |
| 2 500 | 2,10215 Kč | 5 255,38 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |













