



1040310811 | |
|---|---|
DigiKey Part Number | WM6357TR-ND - Tape & Reel (TR) WM6357CT-ND - Cut Tape (CT) WM6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1040310811 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1040310811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,32700 Kč | 363,27 Kč |
| 25 | 34,05880 Kč | 851,47 Kč |
| 50 | 32,42940 Kč | 1 621,47 Kč |
| 100 | 30,87760 Kč | 3 087,76 Kč |
| 250 | 28,94364 Kč | 7 235,91 Kč |
| 500 | 27,56198 Kč | 13 780,99 Kč |
| 1 000 | 26,43333 Kč | 26 433,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,99445 Kč | 49 988,90 Kč |
| 4 000 | 23,80234 Kč | 95 209,36 Kč |
| 6 000 | 23,13182 Kč | 138 790,92 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |










