0988221028 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 792
Unit Price: 45,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 128
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 110
Unit Price: 45,99000 Kč
Datasheet
2 Position Rectangular Housing Connector Plug Gray 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Gray 0.131" (3.33mm)
988221028
988221028

0988221028

DigiKey Part Number
WM8668-ND
Manufacturer
Manufacturer Product Number
0988221028
Description
CONN PLUG HSG 2POS 3.33MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988221028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.131" (3.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0988221020Molex792WM14143-ND45,78000 KčParametric Equivalent
0988221021Molex1 128WM8667-ND31,08000 KčParametric Equivalent
0988221025Molex110WM13384-ND45,99000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,82500 Kč388,25 Kč
2536,39360 Kč909,84 Kč
5034,65500 Kč1 732,75 Kč
10032,99840 Kč3 299,84 Kč
25030,93088 Kč7 732,72 Kč
80028,49376 Kč22 795,01 Kč
1 60027,13440 Kč43 415,04 Kč
3 20025,84020 Kč82 688,64 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč