



0988171028 | |
|---|---|
DigiKey Part Number | WM14139-ND |
Manufacturer | |
Manufacturer Product Number | 0988171028 |
Description | CONN RCPT HSG 2POS GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0988171028 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 Kč | 8,69 Kč |
| 10 | 7,42700 Kč | 74,27 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 50 | 6,62580 Kč | 331,29 Kč |
| 100 | 6,30820 Kč | 630,82 Kč |
| 250 | 5,91212 Kč | 1 478,03 Kč |
| 950 | 5,37962 Kč | 5 110,64 Kč |
| 1 900 | 5,12271 Kč | 9 733,15 Kč |
| 2 850 | 4,97818 Kč | 14 187,81 Kč |
| Unit Price without VAT: | 8,69000 Kč |
|---|---|
| Unit Price with VAT: | 10,51490 Kč |




