2 Position Rectangular Housing Connector Plug Green 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988221025

DigiKey Part Number
WM13384-ND
Manufacturer
Manufacturer Product Number
0988221025
Description
CONN PLUG HSG 2POS 3.33MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Green 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988221025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Green
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.131" (3.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1038,99300 Kč389,93 Kč
2536,55320 Kč913,83 Kč
5034,80620 Kč1 740,31 Kč
10033,14530 Kč3 314,53 Kč
25031,06780 Kč7 766,95 Kč
50029,58492 Kč14 792,46 Kč
1 00028,17302 Kč28 173,02 Kč
2 50026,41002 Kč66 025,05 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč