0982670455 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,89468 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,36860 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 986
Unit Price: 63,09000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,36860 Kč
Datasheet
MFG_0982670XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982670XXX.jpg
Molex Premo Flex Cable Jumpers

0982670455

DigiKey Part Number
0982670455-ND
Manufacturer
Manufacturer Product Number
0982670455
Description
CABLE FFC/FPC 28POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00047,36860 Kč47 368,60 Kč
Manufacturers Standard Package
Unit Price without VAT:47,36860 Kč
Unit Price with VAT:57,31601 Kč