14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982660149

DigiKey Part Number
WM14108-ND
Manufacturer
Manufacturer Product Number
0982660149
Description
CABLE FFC/FPC 14POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660149 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-14-A-0152-A-4-06-4-TGCT4882073-05-14-A-0152-A-4-06-4-T-ND24,78000 KčSimilar
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,28000 Kč67,28 Kč
1057,18600 Kč571,86 Kč
2553,59520 Kč1 339,88 Kč
5051,03260 Kč2 551,63 Kč
10048,59670 Kč4 859,67 Kč
25045,55296 Kč11 388,24 Kč
50043,37856 Kč21 689,28 Kč
1 00041,30920 Kč41 309,20 Kč
3 00038,23074 Kč114 692,22 Kč
Manufacturers Standard Package
Unit Price without VAT:67,28000 Kč
Unit Price with VAT:81,40880 Kč