0936014567 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 6
Unit Price: 2 096,16000 Kč
Datasheet
0936012810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014567

DigiKey Part Number
0936014567-ND
Manufacturer
Manufacturer Product Number
0936014567
Description
CONN HOOD SIDE ENTRY SZ48B M50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M50 48B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
48B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M50
Size / Dimension
5.197" L x 3.543" W x 4.213" H (132.00mm x 90.00mm x 107.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 326,97000 Kč4 653,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 326,97000 Kč
Unit Price with VAT:2 815,63370 Kč