
0936014495 | |
|---|---|
DigiKey Part Number | 0936014495-ND |
Manufacturer | |
Manufacturer Product Number | 0936014495 |
Description | CONN HOOD SIDE ENTRY SZ32B PG21 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 3.268" W x 3.701" H (94.00mm x 83.00mm x 94.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 980,32200 Kč | 9 901,61 Kč |
| Unit Price without VAT: | 1 980,32200 Kč |
|---|---|
| Unit Price with VAT: | 2 396,18962 Kč |
















