
0936014491 | |
|---|---|
DigiKey Part Number | 0936014491-ND |
Manufacturer | |
Manufacturer Product Number | 0936014491 |
Description | CONN HOOD SIDE ENTRY SZ32B M32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer Molex | Size / Dimension 3.701" L x 3.268" W x 3.701" H (94.00mm x 83.00mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 571,23800 Kč | 7 856,19 Kč |
| Unit Price without VAT: | 1 571,23800 Kč |
|---|---|
| Unit Price with VAT: | 1 901,19798 Kč |

















