Similar

0936014433 | |
|---|---|
DigiKey Part Number | 0936014433-ND |
Manufacturer | |
Manufacturer Product Number | 0936014433 |
Description | CONN HOOD SIDE ENTRY SZ32B M40 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.701" L x 3.268" W x 3.701" H (94.00mm x 83.00mm x 94.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 670,30600 Kč | 8 351,53 Kč |
| Unit Price without VAT: | 1 670,30600 Kč |
|---|---|
| Unit Price with VAT: | 2 021,07026 Kč |

















