
0936014389 | |
|---|---|
DigiKey Part Number | 0936014389-ND |
Manufacturer | |
Manufacturer Product Number | 0936014389 |
Description | CONN HOOD SIDE ENTRY SZ32B PG42 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG42 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG42 |
Manufacturer Molex | Size / Dimension 3.701" L x 3.268" W x 3.701" H (94.00mm x 83.00mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 022,87200 Kč | 15 114,36 Kč |
| Unit Price without VAT: | 3 022,87200 Kč |
|---|---|
| Unit Price with VAT: | 3 657,67512 Kč |
















