
0936014365 | |
|---|---|
DigiKey Part Number | WM22634-ND |
Manufacturer | |
Manufacturer Product Number | 0936014365 |
Description | CONN BASE BOTTOM ENTRY SZ32B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 4.902" L x 3.327" W x 1.398" H (124.50mm x 84.50mm x 35.50mm) |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,69000 Kč | 1 394,69 Kč |
| 10 | 1 185,56800 Kč | 11 855,68 Kč |
| 25 | 1 111,37360 Kč | 27 784,34 Kč |
| 50 | 1 058,37900 Kč | 52 918,95 Kč |
| 100 | 1 007,92290 Kč | 100 792,29 Kč |
| Unit Price without VAT: | 1 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,57490 Kč |
















