Similar

0936013728 | |
|---|---|
DigiKey Part Number | WM12185-ND |
Manufacturer | |
Manufacturer Product Number | 0936013728 |
Description | HOOD SIDE ENTRY 2 PEGS HIGH CONS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300240548 | HARTING | 16 | 1195-5827-ND | 1 095,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 478,26000 Kč | 7 391,30 Kč |
| Unit Price without VAT: | 1 478,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 788,69460 Kč |


















