
0936013722 | |
|---|---|
DigiKey Part Number | WM12184-ND |
Manufacturer | |
Manufacturer Product Number | 0936013722 |
Description | HOOD SIDE ENTRY 2 PEGS HIGH CONS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 925,68600 Kč | 4 628,43 Kč |
| Unit Price without VAT: | 925,68600 Kč |
|---|---|
| Unit Price with VAT: | 1 120,08006 Kč |


















