



0936013011 | |
|---|---|
DigiKey Part Number | WM22613-ND |
Manufacturer | |
Manufacturer Product Number | 0936013011 |
Description | CONN BASE W/CVR SIDE SZ16B PG21 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 313,05600 Kč | 11 565,28 Kč |
| Unit Price without VAT: | 2 313,05600 Kč |
|---|---|
| Unit Price with VAT: | 2 798,79776 Kč |















