Hood Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936012807

DigiKey Part Number
0936012807-ND
Manufacturer
Manufacturer Product Number
0936012807
Description
CONN HOOD SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,39000 Kč538,39 Kč
10457,50400 Kč4 575,04 Kč
Manufacturers Standard Package
Unit Price without VAT:538,39000 Kč
Unit Price with VAT:651,45190 Kč

Other Suppliers on DigiKey

22In Stock
Ships from WEC