
0936012804 | |
|---|---|
DigiKey Part Number | 0936012804-ND |
Manufacturer | |
Manufacturer Product Number | 0936012804 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 553,40200 Kč | 5 534,02 Kč |
| Unit Price without VAT: | 553,40200 Kč |
|---|---|
| Unit Price with VAT: | 669,61642 Kč |
















