
0936012797 | |
|---|---|
DigiKey Part Number | 0936012797-ND |
Manufacturer | |
Manufacturer Product Number | 0936012797 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 564,65700 Kč | 5 646,57 Kč |
| Unit Price without VAT: | 564,65700 Kč |
|---|---|
| Unit Price with VAT: | 683,23497 Kč |
















