Similar




0936012566 | |
|---|---|
DigiKey Part Number | WM12154-ND |
Manufacturer | |
Manufacturer Product Number | 0936012566 |
Description | SURFACE MOUNTING HOUSING 2 LEVER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300161271 | HARTING | 89 | 1195-3125-ND | 868,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 396,95500 Kč | 13 969,55 Kč |
| Unit Price without VAT: | 1 396,95500 Kč |
|---|---|
| Unit Price with VAT: | 1 690,31555 Kč |

















