



0936012539 | |
|---|---|
DigiKey Part Number | WM21290-ND |
Manufacturer | |
Manufacturer Product Number | 0936012539 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.606" L x 2.244" W x 2.480" H (117.00mm x 57.00mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 653,17000 Kč | 1 653,17 Kč |
| 10 | 1 405,14400 Kč | 14 051,44 Kč |
| 30 | 1 300,40600 Kč | 39 012,18 Kč |
| 50 | 1 254,42060 Kč | 62 721,03 Kč |
| 100 | 1 194,62660 Kč | 119 462,66 Kč |
| Unit Price without VAT: | 1 653,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 000,33570 Kč |
















