
0936011870 | |
---|---|
DigiKey Part Number | 0936011870-ND |
Manufacturer | |
Manufacturer Product Number | 0936011870 |
Description | CONN HOOD TOP ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 2.894" L x 1.713" W x 3.189" H (73.50mm x 43.50mm x 81.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 1 205,93200 Kč | 6 029,66 Kč |
Unit Price without VAT: | 1 205,93200 Kč |
---|---|
Unit Price with VAT: | 1 459,17772 Kč |