Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
0936011712
0936011712

0936011712

DigiKey Part Number
WM21282-ND
Manufacturer
Manufacturer Product Number
0936011712
Description
CONN HOOD SIDE ENTRY SZ10B PG16
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10609,13100 Kč6 091,31 Kč
Manufacturers Standard Package
Unit Price without VAT:609,13100 Kč
Unit Price with VAT:737,04851 Kč