
0936011709 | |
|---|---|
DigiKey Part Number | 0936011709-ND |
Manufacturer | |
Manufacturer Product Number | 0936011709 |
Description | CONN HOOD SIDE ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 072,32600 Kč | 5 361,63 Kč |
| Unit Price without VAT: | 1 072,32600 Kč |
|---|---|
| Unit Price with VAT: | 1 297,51446 Kč |













