Hood Connector Top Entry PG21 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 10B IP66 - Dust Tight, Water Resistant
0936011604
0936011604

0936011604

DigiKey Part Number
WM22584-ND
Manufacturer
Manufacturer Product Number
0936011604
Description
CONN HOOD TOP ENTRY SZ10B PG21
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
2.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 234,97600 Kč6 174,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,97600 Kč
Unit Price with VAT:1 494,32096 Kč