



Category | Voltage Rating 250V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 10 | 583,89100 Kč | 5 838,91 Kč |
| 30 | 540,34867 Kč | 16 210,46 Kč |
| 50 | 521,22920 Kč | 26 061,46 Kč |
| 100 | 496,37170 Kč | 49 637,17 Kč |
| 250 | 465,33248 Kč | 116 333,12 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |
















