



0936011170 | |
|---|---|
DigiKey Part Number | WM17639-ND |
Manufacturer | |
Manufacturer Product Number | 0936011170 |
Description | CONN HOOD TOP ENTRY SZ10A M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,64000 Kč | 232,64 Kč |
| 10 | 197,71300 Kč | 1 977,13 Kč |
| 30 | 182,95967 Kč | 5 488,79 Kč |
| 50 | 176,48280 Kč | 8 824,14 Kč |
| 100 | 168,06170 Kč | 16 806,17 Kč |
| 250 | 157,54448 Kč | 39 386,12 Kč |
| 500 | 150,03206 Kč | 75 016,03 Kč |
| 1 000 | 142,88022 Kč | 142 880,22 Kč |
| Unit Price without VAT: | 232,64000 Kč |
|---|---|
| Unit Price with VAT: | 281,49440 Kč |






