
0936011148 | |
|---|---|
DigiKey Part Number | 0936011148-ND |
Manufacturer | |
Manufacturer Product Number | 0936011148 |
Description | CONN BASE W/CVR SIDE SZ10A M20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011148 Models |
Category | Thread Size M20 |
Manufacturer Molex | Size / Dimension 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200100295 | HARTING | 22 | 19200100295-ND | 1 608,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,78000 Kč | 1 804,78 Kč |
| 10 | 1 534,05100 Kč | 15 340,51 Kč |
| 30 | 1 419,70967 Kč | 42 591,29 Kč |
| 50 | 1 369,51060 Kč | 68 475,53 Kč |
| 100 | 1 304,22780 Kč | 130 422,78 Kč |
| Unit Price without VAT: | 1 804,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 183,78380 Kč |





