



0936011212 | |
|---|---|
DigiKey Part Number | WM21275-ND |
Manufacturer | |
Manufacturer Product Number | 0936011212 |
Description | CONN HOOD SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.480" L x 1.165" W x 2.362" H (63.00mm x 29.60mm x 60.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| 10 | 533,03400 Kč | 5 330,34 Kč |
| 30 | 493,28500 Kč | 14 798,55 Kč |
| 50 | 475,83140 Kč | 23 791,57 Kč |
| 100 | 453,13470 Kč | 45 313,47 Kč |
| 250 | 424,79960 Kč | 106 199,90 Kč |
| 500 | 407,62368 Kč | 203 811,84 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |








