0936000394
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000394

DigiKey Part Number
WM21203-ND
Manufacturer
Manufacturer Product Number
0936000394
Description
PLAST.CABLE GLAND WITH NUT END G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
PG9 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,01700 Kč220,17 Kč
2520,64680 Kč516,17 Kč
5019,65520 Kč982,76 Kč
10018,71580 Kč1 871,58 Kč
30017,31807 Kč5 195,42 Kč
50016,70482 Kč8 352,41 Kč
1 00015,90704 Kč15 907,04 Kč
2 50014,91145 Kč37 278,62 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč