
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG9 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,95000 Kč | 28,95 Kč |
10 | 24,53800 Kč | 245,38 Kč |
25 | 22,98800 Kč | 574,70 Kč |
50 | 21,88820 Kč | 1 094,41 Kč |
100 | 20,84250 Kč | 2 084,25 Kč |
300 | 19,28720 Kč | 5 786,16 Kč |
500 | 18,60410 Kč | 9 302,05 Kč |
1 000 | 17,71571 Kč | 17 715,71 Kč |
2 500 | 16,60692 Kč | 41 517,30 Kč |
Unit Price without VAT: | 28,95000 Kč |
---|---|
Unit Price with VAT: | 35,02950 Kč |