
0923152625 | |
|---|---|
DigiKey Part Number | 900-0923152625-ND |
Manufacturer | |
Manufacturer Product Number | 0923152625 |
Description | 26CCT PICOFLEX 250MM LONG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 0923152625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 90,05200 Kč | 900,52 Kč |
| 25 | 84,40200 Kč | 2 110,05 Kč |
| 50 | 80,36900 Kč | 4 018,45 Kč |
| 100 | 76,52940 Kč | 7 652,94 Kč |
| 250 | 71,73756 Kč | 17 934,39 Kč |
| 500 | 68,31482 Kč | 34 157,41 Kč |
| 1 000 | 65,05671 Kč | 65 056,71 Kč |
| 2 500 | 60,98833 Kč | 152 470,82 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |




