0923162610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0923162610
923162610
923162610

0923162610

DigiKey Part Number
WM25497-ND
Manufacturer
Manufacturer Product Number
0923162610
Description
26POS PICOFLEX 100MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
0923162610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,09000 Kč114,09 Kč
1096,93500 Kč969,35 Kč
2590,86040 Kč2 271,51 Kč
5086,51560 Kč4 325,78 Kč
10082,38550 Kč8 238,55 Kč
43274,30456 Kč32 099,57 Kč
86470,76065 Kč61 137,20 Kč
1 29668,76674 Kč89 121,70 Kč
2 59265,48865 Kč169 746,58 Kč
Manufacturers Standard Package
Unit Price without VAT:114,09000 Kč
Unit Price with VAT:138,04890 Kč