



0903250020 | |
|---|---|
DigiKey Part Number | WM9242-ND |
Manufacturer | |
Manufacturer Product Number | 0903250020 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903250020 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-215079-0 | TE Connectivity AMP Connectors | 1 238 | A99465CT-ND | 59,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 100 | 17,29190 Kč | 1 729,19 Kč |
| 500 | 15,43312 Kč | 7 716,56 Kč |
| 1 200 | 14,50822 Kč | 17 409,86 Kč |
| 6 000 | 12,95136 Kč | 77 708,16 Kč |
| 10 800 | 12,42568 Kč | 134 197,34 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |








