
9-215079-0 | |
|---|---|
DigiKey Part Number | A99465TR-ND - Tape & Reel (TR) A99465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-215079-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 9-215079-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,81500 Kč | 508,15 Kč |
| 100 | 43,18030 Kč | 4 318,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,28460 Kč | 10 321,15 Kč |
| 500 | 39,31414 Kč | 19 657,07 Kč |
| 750 | 38,20600 Kč | 28 654,50 Kč |
| 1 250 | 36,85401 Kč | 46 067,51 Kč |
| 1 750 | 35,98997 Kč | 62 982,45 Kč |
| 2 500 | 35,09639 Kč | 87 740,98 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |






