
2-338728-0 | |
|---|---|
DigiKey Part Number | 2-338728-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-338728-0 |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-338728-0 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 230V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 58,74054 Kč | 440 554,05 Kč |
| Unit Price without VAT: | 58,74054 Kč |
|---|---|
| Unit Price with VAT: | 71,07605 Kč |








