
9-338069-0 | |
|---|---|
DigiKey Part Number | A99427TR-ND - Tape & Reel (TR) A99427CT-ND - Cut Tape (CT) A99427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-338069-0 |
Description | CONN RCPT 20POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 9-338069-0 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 88,30200 Kč | 883,02 Kč |
| 100 | 75,04430 Kč | 7 504,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 65,55463 Kč | 58 999,17 Kč |
| 1 800 | 62,42897 Kč | 112 372,15 Kč |
| 2 700 | 60,67050 Kč | 163 810,35 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |


