



2-338068-0 | |
|---|---|
DigiKey Part Number | A99499TR-ND - Tape & Reel (TR) A99499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-338068-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-338068-0 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 34,45300 Kč | 344,53 Kč |
| 100 | 29,27700 Kč | 2 927,70 Kč |
| 500 | 26,13278 Kč | 13 066,39 Kč |
| 1 000 | 24,95402 Kč | 24 954,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,79504 Kč | 59 487,60 Kč |
| 5 000 | 22,66025 Kč | 113 301,25 Kč |
| 7 500 | 22,02188 Kč | 165 164,10 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |










