
62SG11-M5-060C | |
|---|---|
DigiKey Part Number | GH7779-ND |
Manufacturer | |
Manufacturer Product Number | 62SG11-M5-060C |
Description | ENCODER INC GRAY CODE CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 32 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6.32mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,69000 Kč | 868,69 Kč |
| 5 | 740,81000 Kč | 3 704,05 Kč |
| 10 | 690,20400 Kč | 6 902,04 Kč |
| 25 | 627,05920 Kč | 15 676,48 Kč |
| 50 | 581,89240 Kč | 29 094,62 Kč |
| 100 | 538,82340 Kč | 53 882,34 Kč |
| 250 | 484,87320 Kč | 121 218,30 Kč |
| Unit Price without VAT: | 868,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,11490 Kč |



